The TV06RL-13-4HA-LC connector features a circular crimp contact and a silver housing made of aluminium. It is designed for free hanging applications and is resistant to various environments. The connector is part of the MIL-DTL-38999 Series III, Tri-Start TV series and has a nickel shell finish with a stainless steel shell material. It is available in bulk packaging and operates within a temperature range of -65°C to 200°C.
Amphenol TV06RL-13-4HA-LC technical specifications.
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Housing Color | Silver |
| Material | Aluminium |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Positions | 4 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Nickel |
| Shell Material | Stainless Steel |
| Shielding | Unshielded |
| RoHS | Compliant |
No datasheet is available for this part.