
This 19-position circular crimp connector features a silver housing and a stainless steel shell with a nickel finish. It is designed for use in environments resistant to various conditions. The connector is available in bulk packaging and is part of the MIL-DTL-38999 Series III, Tri-Start TV series. It is suitable for use in free-hanging applications and is unshielded.
Amphenol TV06RL-15-19A technical specifications.
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Housing Color | Silver |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Positions | 19 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Nickel |
| Shell Material | Stainless Steel |
| Shielding | Unshielded |
| RoHS | Compliant |
No datasheet is available for this part.