This 28-position circular connector features aluminium construction and gold-plated contacts. It is designed for use in harsh environments, with a maximum operating temperature of 200°C and a minimum operating temperature of -65°C. The connector is rated for environment resistance and is available in bulk packaging. It can be terminated via crimping and is suitable for free-hanging applications.
Amphenol TV06RL-19-28JB technical specifications.
| Contact Plating | Gold |
| Material | Aluminium |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Positions | 28 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TV06RL-19-28JB to view detailed technical specifications.
No datasheet is available for this part.