Conn Circular PIN 32 POS Crimp ST Cable Mount 32 Terminal 1 Port Automotive
Amphenol TV06RL-19-32HA technical specifications.
| Contact Plating | Gold |
| Material | Aluminium |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Positions | 32 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TV06RL-19-32HA to view detailed technical specifications.
No datasheet is available for this part.