This 32-position circular connector features a stainless steel shell with a nickel finish, suitable for free hanging applications. It has a maximum operating temperature of 200°C and a minimum operating temperature of -65°C. The connector is made of aluminium with a silver housing color and is rated for environment resistance.
Amphenol TV06RL-19-32HA-LC technical specifications.
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Housing Color | Silver |
| Material | Aluminium |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Positions | 32 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Nickel |
| Shell Material | Stainless Steel |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TV06RL-19-32HA-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.