The TV06RL-21-39SA is a 39-position, free hanging circular connector from Amphenol, designed for environment-resistant applications. It features gold contact plating and a maximum operating temperature of 200°C, with a minimum operating temperature of -65°C. The connector is packaged in bulk and is part of the MIL-DTL-38999 Series III, Tri-Start TV series.
Sign in to ask questions about the Amphenol TV06RL-21-39SA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol TV06RL-21-39SA technical specifications.
| Contact Plating | Gold |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Positions | 39 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TV06RL-21-39SA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.