
The MIL-DTL-38999 Series III, Tri-Start TV 53-Position Circular Connector is a free hanging connector with a silver housing and nickel shell finish, made from stainless steel. It features a circular contact shape and crimp contact type, with a maximum operating temperature of 200°C and a minimum operating temperature of -65°C. The connector is unshielded and resistant to various environments, available in bulk packaging.
Amphenol TV06RL-23-53A technical specifications.
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Housing Color | Silver |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Positions | 53 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Nickel |
| Shell Material | Stainless Steel |
| Shielding | Unshielded |
| RoHS | Compliant |
No datasheet is available for this part.