
The TV06RL-25-35P-LC is a circular crimp connector with 128 positions, designed for use in high-temperature environments. It features a nickel stainless steel shell and a silver housing. The connector is rated for free hanging mounting and is available in bulk packaging. It is part of the MIL-DTL-38999 Series III, Tri-Start TV series and is environment resistant. The connector has a circular contact shape and is unshielded.
Sign in to ask questions about the Amphenol TV06RL-25-35P-LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol TV06RL-25-35P-LC technical specifications.
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Housing Color | Silver |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Positions | 128 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Nickel |
| Shell Material | Stainless Steel |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TV06RL-25-35P-LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.