This Amphenol MIL-DTL-38999 Series III, Tri-Start TV connector features 46 positions, shielded construction, and gold contact plating. It is designed for free hanging mounting and is rated for operation between -65°C and 175°C. The connector is packaged in bulk and is environment resistant. It can be terminated via crimping.
Amphenol TV06RQDZ-25-46P technical specifications.
| Contact Plating | Gold |
| Features | Shielded |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Positions | 46 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TV06RQDZ-25-46P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.