This is a silver shielded circular connector with a crimp contact shape, suitable for operating temperatures between -65°C and 200°C. It features a free hanging mount and is packaged in bulk. The connector is part of the MIL-DTL-38999 Series III, Tri-Start TV series and has a shielding feature for electromagnetic interference protection. The housing is made of aluminum with an electroless nickel finish.
Amphenol TV06RQF-17-52S-453-LC technical specifications.
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Housing Color | Silver |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Electroless Nickel |
| Shell Material | Aluminium |
| Shielding | Shielded |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TV06RQF-17-52S-453-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.