The Amphenol TV06RQF-17-52SB-453-LC is a shielded, circular connector with a crimp contact type and silver housing color. It is designed for free hanging mounting and is rated for operation in a temperature range of -65°C to 200°C. This connector is part of the MIL-DTL-38999 Series III, Tri-Start TV series and features an electroless nickel shell finish and an aluminium shell material. It is packaged in bulk and is environment resistant.
Amphenol TV06RQF-17-52SB-453-LC technical specifications.
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Housing Color | Silver |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Electroless Nickel |
| Shell Material | Aluminium |
| Shielding | Shielded |
| RoHS | Compliant |
No datasheet is available for this part.