This shielded circular connector features a crimp contact type and a silver housing color. It is designed for free hanging mount and is available in bulk packaging. The connector is resistant to various environments and has a maximum operating temperature of 200°C and a minimum operating temperature of -65°C. It is made of aluminium with an electroless nickel shell finish.
Checking distributor stock and pricing after the page loads.
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Housing Color | Silver |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Electroless Nickel |
| Shell Material | Aluminium |
| Shielding | Shielded |
| RoHS | Compliant |