Amphenol TV06RQF-17-60P-LC technical specifications.
| Military Standard | MIL-DTL-38999 |
| Number of Positions | 10 |
| Package Quantity | 1 |
| Plating | Electroless Nickel |
| Shell Material | Aluminium |
| Shell Size | 17 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TV06RQF-17-60P-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.