This circular crimp contact features a silver housing and is designed for use in temperatures ranging from -65°C to 200°C. It is shielded and made from aluminium with an electroless nickel shell finish. The contact shape is circular and the contact type is crimp. This component is part of the MIL-DTL-38999 Series III, Tri-Start TV series and is resistant to various environments.
Amphenol TV06RQF-19-31S-453-LC technical specifications.
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Housing Color | Silver |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Electroless Nickel |
| Shell Material | Aluminium |
| Shielding | Shielded |
| RoHS | Compliant |
No datasheet is available for this part.