The TV06RQF-19-31SA-453-LC connector features a silver housing color, electroless nickel shell finish, and aluminium shell material. It has a circular contact shape and is rated for environment resistant applications. This connector is designed for free hanging mounting and is packaged in bulk. It operates within a temperature range of -65°C to 200°C and has a shielding feature for electromagnetic interference protection.
Sign in to ask questions about the Amphenol TV06RQF-19-31SA-453-LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol TV06RQF-19-31SA-453-LC technical specifications.
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Housing Color | Silver |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Electroless Nickel |
| Shell Material | Aluminium |
| Shielding | Shielded |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol TV06RQF-19-31SA-453-LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.