The TV06RQF-19-31SB-453-LC is a shielded, circular connector from Amphenol, designed for free-hanging mounting. It features a silver housing and electroless nickel shell finish, with an aluminium shell material. The connector is part of the MIL-DTL-38999 Series III, Tri-Start TV series, and is rated for operation in a temperature range of -65°C to 200°C. It is resistant to various environments and is available in bulk packaging.
Sign in to ask questions about the Amphenol TV06RQF-19-31SB-453-LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol TV06RQF-19-31SB-453-LC technical specifications.
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Housing Color | Silver |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Electroless Nickel |
| Shell Material | Aluminium |
| Shielding | Shielded |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TV06RQF-19-31SB-453-LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.