The TV06RQF-21-79P-453-LC is a circular crimp connector with a silver housing, designed for use in high-temperature environments. It features a shielded design and is part of the MIL-DTL-38999 Series III, Tri-Start TV series. The connector is rated for operation between -65°C and 200°C and is available in bulk packaging. It is suitable for use in environment-resistant applications.
Amphenol TV06RQF-21-79P-453-LC technical specifications.
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Housing Color | Silver |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Electroless Nickel |
| Shell Material | Aluminium |
| Shielding | Shielded |
| RoHS | Compliant |
No datasheet is available for this part.