
The Amphenol TV06RQF-25-17S-453-LC is a shielded, circular connector designed for free-hanging mounting. It features a silver housing and electroless nickel shell finish, with a maximum operating temperature range of -65°C to 200°C. Constructed from aluminium, this connector is environment resistant and suitable for harsh conditions. It has a circular contact shape and crimp contact type, making it suitable for crimp connections.
Amphenol TV06RQF-25-17S-453-LC technical specifications.
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Housing Color | Silver |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Electroless Nickel |
| Shell Material | Aluminium |
| Shielding | Shielded |
| RoHS | Compliant |
No datasheet is available for this part.