This circular crimp connector features a shielded design with a silver housing and is resistant to harsh environments. It has a maximum operating temperature of 200°C and a minimum operating temperature of -65°C. The connector is made from aluminium with an electroless nickel finish and is suitable for free-hanging applications.
Sign in to ask questions about the Amphenol TV06RQF-25-17SD-453-LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol TV06RQF-25-17SD-453-LC technical specifications.
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Housing Color | Silver |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Electroless Nickel |
| Shell Material | Aluminium |
| Shielding | Shielded |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TV06RQF-25-17SD-453-LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.