
The TV06RQF-25-46PD is a shielded, cable mount connector from Amphenol with a maximum operating temperature of 200°C and a minimum operating temperature of -65°C. It features a silver contact finish and a copper alloy contact material. The connector is rated for environment resistance and has a gold-plated mating contact finish. It is available in bulk packaging and has a shielding feature for electromagnetic interference protection. The connector is part of the MIL-DTL-38999 Series III, Tri-Start TV series.
Sign in to ask questions about the Amphenol TV06RQF-25-46PD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol TV06RQF-25-46PD technical specifications.
| Color | Silver |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Electroless Nickel |
| Shell Material | Aluminium |
| Shielding | Shielded |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TV06RQF-25-46PD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.