This Amphenol connector features gold contact plating and a maximum operating temperature of 200°C. It is designed for use in harsh environments and is rated for free hanging applications. The connector is part of the MIL-DTL-38999 Series III, Tri-Start TV series and is packaged in bulk.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Positions | 46 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Termination | Crimp |
| RoHS | Compliant |