The TV06RQS-25-46PC is a shielded connector with gold contact plating, designed for free hanging applications. It features 46 positions and is part of the MIL-DTL-38999 Series III, Tri-Start TV series. Operating temperatures range from -65°C to 200°C. The connector is packaged in bulk and terminated with crimp connections.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Features | Shielded |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Positions | 46 |
| Packaging | Bulk |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Termination | Crimp |
| RoHS | Compliant |