This 39-position shielded circular connector features gold contact plating and is part of the MIL-DTL-38999 Series III, Tri-Start TV series. It is designed for free-hanging mounting and is available in bulk packaging. The connector is environment resistant and suitable for operation within a temperature range of -65°C to 175°C.
Sign in to ask questions about the Amphenol TV06RQW-17-2SC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol TV06RQW-17-2SC technical specifications.
| Contact Plating | Gold |
| Features | Shielded |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Positions | 39 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol TV06RQW-17-2SC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.