
The MIL-DTL-38999 Series III, Tri-Start TV Circular Connector features a green housing and is shielded. It has a circular contact shape and is rated for operation between -65°C and 175°C. The connector is designed for free hanging mounting and is packaged in bulk. It is part of the MIL-DTL-38999 Series III, Tri-Start TV series and has a crimp contact type.
Amphenol TV06RQW-17-52SC-LC technical specifications.
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Housing Color | Green |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Shielded |
| RoHS | Not Compliant |
No datasheet is available for this part.