Circular MIL Spec Connector 6P SZ 23 STRAIGHT PLUG LESS CONTACTS
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol TV06RQW-23-6S(LC) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Male |
| Military Standard | MIL-DTL-38999 |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Package Quantity | 1 |
| Plating | Cadmium |
| Reach SVHC Compliant | No |
| Shell Material | Aluminium |
| Shell Size | 23 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TV06RQW-23-6S(LC) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.