
This 46-position shielded circular connector features gold contact plating and is designed for use in environments up to 175°C. It is part of the MIL-DTL-38999 Series III, Tri-Start TV series and is rated for environment resistance. The connector is available in bulk packaging and can be mounted via crimp termination.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Features | Shielded |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Positions | 46 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Termination | Crimp |
| RoHS | Not Compliant |