
Environmentally resistant circular MIL-DTL-38999 Series III connector, featuring a shielded, free-hanging aluminum shell with cadmium plating. This straight plug, shell size 25, accommodates 99 positions with crimp-style copper alloy contacts, plated in gold. Designed for operation between -65°C and 175°C, it offers robust performance in demanding applications.
Amphenol TV06RQW-25-7P-LC technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Housing Color | Green |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Contacts | 99 |
| Number of Positions | 99 |
| Packaging | Bulk |
| Plating | Cadmium |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Size | 25 |
| Shielding | Shielded |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol TV06RQW-25-7P-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.