
99-position, female socket circular connector with straight, cable mount orientation. Features a durable aluminum shell with cadmium plating, rated for environmental resistance and operating temperatures from -65°C to 175°C. Contacts are copper alloy with gold plating, utilizing crimp termination. This MIL-DTL-38999 Series III, Tri-Start™ TV connector offers shielded performance and a shell size of 25.
Amphenol TV06RQW-25-7SB technical specifications.
| Body Material | Aluminium |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Features | Shielded |
| Gender | Male |
| Length | 31.34mm |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 99 |
| Number of Positions | 99 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shell Size | 25 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TV06RQW-25-7SB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
