
This circular connector features a shielded design and gold-plated contacts for reliable connections. It is part of the MIL-DTL-38999 Series III, Tri-Start TV series and is rated for operation between -65°C and 175°C. The connector is designed for free-hanging applications and is available in bulk packaging.
Sign in to ask questions about the Amphenol TV06RQW-25-7SC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol TV06RQW-25-7SC technical specifications.
| Contact Plating | Gold |
| Features | Shielded |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Positions | 99 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol TV06RQW-25-7SC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.