This 32-position shielded circular connector features gold contact plating and is constructed from aluminium. It is designed for use in high-temperature applications, with a maximum operating temperature of 200°C and a minimum operating temperature of -65°C. The connector is available in bulk packaging and is part of the MIL-DTL-38999 Series III, Tri-Start HD series. It is suitable for crimp termination and is free-hanging in design.
Amphenol TV06RS-13-32PC technical specifications.
| Contact Plating | Gold |
| Features | Shielded |
| Material | Aluminium |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Positions | 32 |
| Packaging | Bulk |
| Series | MIL-DTL-38999 Series III, Tri-Start™ HD |
| Termination | Crimp |
| RoHS | Compliant |
No datasheet is available for this part.