This shielded circular connector features a copper alloy contact with gold plating and a circular shape. It is designed for crimp connections and is part of the MIL-DTL-38999 Series III, Tri-Start TV series. The connector has a green housing and is available in bulk packaging. It is rated for operation in a wide temperature range of -65°C to 175°C and is environment resistant.
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Housing Color | Green |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Positions | 2 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Shielded |
| RoHS | Not Compliant |