The TV06RW-11-98B is a 6-position shielded circular crimp connector with a green housing. It features a crimp contact type and is designed for free hanging mounting. The connector is part of the MIL-DTL-38999 Series III, Tri-Start TV series and is environment resistant. It has a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. The connector is made of aluminum with a cadmium shell finish and is packaged in bulk.
Amphenol TV06RW-11-98B technical specifications.
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Housing Color | Green |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Positions | 6 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Shielded |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol TV06RW-11-98B to view detailed technical specifications.
No datasheet is available for this part.