Environmentally resistant, shielded circular connector featuring a straight plug orientation. This male connector offers 6 crimp contacts made of gold-plated copper alloy within an aluminum body plated with cadmium. Designed for free-hanging or cable mounting, it operates across a temperature range of -65°C to 175°C and is part of the MIL-DTL-38999 Series III, Tri-Start™ TV series.
Sign in to ask questions about the Amphenol TV06RW-11-98P-LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol TV06RW-11-98P-LC technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Gender | Male |
| Housing Color | Green |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Shielded |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol TV06RW-11-98P-LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.