The TV06RW-11-99AC is a 7-contact circular connector with a crimp termination method and straight body orientation. It is designed for cable mount applications and features a maximum operating voltage rating of 850VDC or 600VAC. The connector operates within a temperature range of -65°C to 175°C. It has a single port and a pin gender. The connector is manufactured by Amphenol.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 7 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 7 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 850VDC|600VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |