
This green cable mount connector features 22 gold plated contacts and a straight orientation. It is designed for use in environments with operating temperatures ranging from -65°C to 175°C. The connector is not radiation hardened and is not RoHS compliant. It is available in bulk packaging with a single unit per package.
Sign in to ask questions about the Amphenol TV06RW-13-35P-LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol TV06RW-13-35P-LC technical specifications.
| Color | Green |
| Contact Plating | Gold |
| Gender | Male |
| Length | 31.34mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Number of Contacts | 22 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol TV06RW-13-35P-LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.