
This 22-contact male cable connector is made from aluminium with a cadmium plating and features a green color. It has a copper alloy contact with a gold plating and is designed for crimp termination. The connector has a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. It is available in bulk packaging and is not radiation hardened or RoHS compliant.
Sign in to ask questions about the Amphenol TV06RW-13-35S-LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol TV06RW-13-35S-LC technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Male |
| Length | 31.34mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Number of Contacts | 22 |
| Number of Positions | 22 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol TV06RW-13-35S-LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.