This 19-position shielded circular connector features crimp contacts and an aluminium shell with a cadmium finish. It is designed for use in environments with operating temperatures ranging from -65°C to 175°C. The connector is part of the MIL-DTL-38999 Series III, Tri-Start TV series and is rated for environment resistance.
Amphenol TV06RW-15-19A technical specifications.
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Housing Color | Green |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Positions | 19 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Shielded |
| RoHS | Not Compliant |
No datasheet is available for this part.