
This circular connector features a straight, male gender with a cable mount and free-hanging configuration. It offers 4 positions and 4 contacts, utilizing a crimp termination method. The shell is constructed from aluminum with cadmium plating, and the contact finish is gold over a copper alloy. Designed for robust performance, it operates within a temperature range of -65°C to 175°C and meets MIL-DTL-38999 Series III standards.
Amphenol TV06RW-15-4S technical specifications.
| Body Material | Aluminium |
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Gender | Male |
| Length | 31.34mm |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shell Size | 15 |
| Shielding | Shielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TV06RW-15-4S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
