
The TV06RW-15-4SC is a shielded, gold-contact plated, aluminium circular connector with a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. It features a straight orientation and a crimp termination. This connector is part of the MIL-DTL-38999 Series III, Tri-Start TV series and is not RoHS compliant. It has a length of 31.34mm and is available in bulk packaging.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Features | Shielded |
| Gender | Male |
| Length | 31.34mm |
| Material | Aluminium |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Positions | 4 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not Compliant |