The TV06RW-15-55PA-LC is a 55-position circular crimp connector with a shielded design and an aluminium shell finished with cadmium. It features a crimp contact type and a circular contact shape. The connector is rated for operation between -65°C and 175°C. It is part of the MIL-DTL-38999 Series III, Tri-Start HD series and is resistant to various environments. The connector is available in bulk packaging and is designed for free-hanging mounting.
Checking distributor stock and pricing after the page loads.
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Housing Color | Green |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Positions | 55 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ HD |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Shielded |
| RoHS | Not Compliant |