
This connector features a copper alloy contact material with gold plating, a shielded design, and crimp termination. It is rated for operation in a temperature range of -65°C to 175°C and is resistant to various environments. The connector is available in bulk packaging and is suitable for free-hanging applications.
Amphenol TV06RW-15-5HD technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Features | Shielded |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Positions | 5 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Termination | Crimp |
| RoHS | Not Compliant |
No datasheet is available for this part.