
The TV06RW-15-5SC is a 5-position shielded circular connector from Amphenol, designed for free-hanging mounting. It features a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. The connector has a gold-plated mating contact finish and a copper alloy contact material. The shell is made of aluminum with a cadmium finish and is rated for environment resistance. The connector is not RoHS compliant and is part of the MIL-DTL-38999 Series III, Tri-Start TV series.
Amphenol TV06RW-15-5SC technical specifications.
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Positions | 5 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Shielded |
| Termination | Crimp |
| RoHS | Not Compliant |
No datasheet is available for this part.
