
Circular connector with 12 positions and 12 contacts. Features male, straight, shielded, crimp-style contacts made of gold-plated copper alloy. Aluminum body and housing in green, with a cadmium shell finish. Designed for free-hanging, cable mounting with a temperature range of -65°C to 175°C. Environmentally resistant and part of the MIL-DTL-38999 Series III, Tri-Start™ TV series.
Sign in to ask questions about the Amphenol TV06RW-15-97SA-LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol TV06RW-15-97SA-LC technical specifications.
| Body Material | Aluminium |
| Color | Green |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Gender | Male |
| Housing Color | Green |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Shielded |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol TV06RW-15-97SA-LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
