This Amphenol connector features 39 positions and is shielded for electromagnetic interference protection. It has copper alloy contacts with gold plating and is rated for operation between -65°C and 175°C. The connector is designed for free-hanging mounting and is available in bulk packaging. It is part of the MIL-DTL-38999 Series III, Tri-Start TV series and is termination type crimp.
Amphenol TV06RW-17-2SC technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Features | Shielded |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Positions | 39 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Termination | Crimp |
| RoHS | Not Compliant |
No datasheet is available for this part.