
The TV06RW-17-35SN is a 55-position circular connector with a 17mm shell size, designed for cable mount applications. It features a gold contact plating and a copper contact material. The connector is made of aluminium and is not radiation hardened. It is not compliant with RoHS or Reach SVHC regulations. The TV06RW-17-35SN is part of the TV 38999 III series and meets the MIL-DTL-38999 military standard.
Sign in to ask questions about the Amphenol TV06RW-17-35SN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol TV06RW-17-35SN technical specifications.
| Body Material | Aluminium |
| Contact Gender | Female |
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Male |
| Military Standard | MIL-DTL-38999 |
| Mount | Cable |
| Number of Contacts | 55 |
| Number of Positions | 55 |
| Orientation | Straight |
| Packaging | Bag |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | TV 38999 III |
| Shell Size | 17 |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol TV06RW-17-35SN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.