The TV06RW-17-52P-LC is a shielded, circular connector with a green housing and cadmium shell finish. It features a crimp contact type and is rated for operation between -65°C and 175°C. This connector is part of the MIL-DTL-38999 Series III, Tri-Start TV series and is environment resistant. It is available in bulk packaging and is not RoHS compliant.
Sign in to ask questions about the Amphenol TV06RW-17-52P-LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol TV06RW-17-52P-LC technical specifications.
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Housing Color | Green |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Shielded |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol TV06RW-17-52P-LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.