The TV06RW-17-6PC connector features a shielded aluminium body with copper contacts plated with gold. It has six positions and is rated for use in environments resistant to various conditions. The connector is designed for free hanging or cable mounting and is suitable for operation between -65°C and 175°C. It is not compliant with RoHS or Reach SVHC regulations.
Amphenol TV06RW-17-6PC technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Gold |
| Features | Shielded |
| Gender | Male |
| Material | Aluminium |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol TV06RW-17-6PC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
