
This 8-position shielded male circular connector features copper alloy contacts with gold plating and a crimp termination. It is designed for use in environments resistant to various conditions and is available in bulk packaging. The connector is suitable for use in temperatures ranging from -65°C to 175°C and is not radiation hardened. It is not RoHS compliant.
Amphenol TV06RW-17-8PA technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Features | Shielded |
| Gender | Male |
| Material | Aluminium |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Termination | Crimp |
| RoHS | Not CompliantNo |
No datasheet is available for this part.