The TV06RW-19-88P-LC connector features a circular crimp contact shape and is part of the MIL-DTL-38999 Series III, Tri-Start HD series. It has a green housing color and is available in bulk packaging. The connector is shielded and has a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. It is designed for free hanging mount and is environment resistant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol TV06RW-19-88P-LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Housing Color | Green |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Positions | 88 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ HD |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Shielded |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol TV06RW-19-88P-LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.