
The TV06RW-19-88PC connector features a gold contact plating and is shielded for electromagnetic interference protection. It is designed for free-hanging mounting and is rated for use in environment-resistant applications. The connector is part of the MIL-DTL-38999 Series III, Tri-Start HD series and is packaged in bulk.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Features | Shielded |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Positions | 88 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ HD |
| Termination | Crimp |
| RoHS | Not Compliant |